
WTC5S0F1-12.0X12.0 | |
|---|---|
DigiKey Part Number | 345-WTC5S0F1-12.0X12.0-ND |
Manufacturer | |
Manufacturer Product Number | WTC5S0F1-12.0X12.0 |
Description | THERM PAD 304.8MMX304.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.72000 | $271.72 |
| 10 | $240.43800 | $2,404.38 |
| 25 | $229.00840 | $5,725.21 |
| 50 | $220.71280 | $11,035.64 |
| 100 | $212.70990 | $21,270.99 |
| 250 | $202.56100 | $50,640.25 |



