
PLF-1-3-210X310-70 | |
|---|---|
DigiKey Part Number | 345-PLF-1-3-210X310-70-ND |
Manufacturer | |
Manufacturer Product Number | PLF-1-3-210X310-70 |
Description | THERM PAD 3W/MK 210X310X1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White, Off 310.00mm x 210.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 310.00mm x 210.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White, Off | |
Thermal Resistivity | 0.6°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $890.72000 | $890.72 |
| 10 | $788.13800 | $7,881.38 |
| 25 | $750.59680 | $18,764.92 |
| 50 | $723.35220 | $36,167.61 |
| 100 | $697.05910 | $69,705.91 |


