


5PB1102PGGI | |
|---|---|
DigiKey Part Number | 800-5PB1102PGGI-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1102PGGI |
Description | IC CLK BUFFER 1:2 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1102PGGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $12.22500 | $122.25 |
| 96 | $9.73646 | $934.70 |
| 192 | $9.25177 | $1,776.34 |
| 288 | $9.01052 | $2,595.03 |
| 576 | $8.65870 | $4,987.41 |
| 1,056 | $8.40368 | $8,874.29 |
| 2,592 | $8.09887 | $20,992.27 |
| 5,088 | $7.91633 | $40,278.29 |











