
DC1203812H2B-BT0-68 | |
|---|---|
DigiKey Part Number | 345-DC1203812H2B-BT0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812H2B-BT0-68 |
Description | 12VDC IP68 FAN 120X120X38MM 4-WI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 136.0 CFM (3.81m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 6.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency cUR, UL |
Air Flow 136.0 CFM (3.81m³/min) | Current Rating (Amps) 0.550A |
Static Pressure 0.540 in H2O (134.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.16000 | $239.16 |
| 10 | $209.30300 | $2,093.03 |
| 25 | $198.54920 | $4,963.73 |
| 50 | $190.79960 | $9,539.98 |
| 100 | $183.36580 | $18,336.58 |
| 250 | $173.99884 | $43,499.71 |

