Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0923824M2B-2T0

DigiKey Part Number
345-DC0923824M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0923824M2B-2T0
Description
FAN 92X38MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection
Mfr
Noise
58.0dB(A)
Packaging
Bulk
Power (Watts)
21.6 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square - 92mm L x 92mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Approval Agency
CE, cURus
Air Flow
109.2 CFM (3.06m³/min)
Current Rating (Amps)
0.450A
Static Pressure
0.860 in H2O (214.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$231.02000$231.02
10$202.15800$2,021.58
25$191.77160$4,794.29
50$184.28500$9,214.25
100$177.10430$17,710.43
250$168.05600$42,014.00
500$161.52896$80,764.48