


FFSD1065B | |
|---|---|
DigiKey Part Number | 5556-FFSD1065BTR-ND - Tape & Reel (TR) 5556-FFSD1065BCT-ND - Cut Tape (CT) 5556-FFSD1065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD1065B |
Description | DIODE SIL CARB 650V 13.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 424pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.94000 | $28.94 |
| 10 | $18.81100 | $188.11 |
| 100 | $13.06230 | $1,306.23 |
| 500 | $10.60574 | $5,302.87 |
| 1,000 | $10.30573 | $10,305.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.06108 | $20,152.70 |
| 5,000 | $7.57452 | $37,872.60 |
| 7,500 | $7.45793 | $55,934.47 |

