
DC0803212J2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0803212J2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803212J2B-BT0 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.3 CFM (1.07m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Weight 0.071 lb (32.21 g) |
Air Flow 38.3 CFM (1.07m³/min) | Current Rating (Amps) 0.150A |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $129.01672 | $64,508.36 |

