
DC0802512I2B-2T0-68 | |
|---|---|
DigiKey Part Number | 345-DC0802512I2B-2T0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0802512I2B-2T0-68 |
Description | 12VDC IP68 FAN 80X80X25MM 2-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.6 CFM (1.56m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 55.6 CFM (1.56m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUR, UL | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.52000 | $151.52 |
| 10 | $132.54700 | $1,325.47 |
| 25 | $125.72000 | $3,143.00 |
| 50 | $120.80680 | $6,040.34 |
| 100 | $116.09330 | $11,609.33 |
| 250 | $110.15592 | $27,538.98 |
| 500 | $105.87418 | $52,937.09 |


