Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 39.9 CFM (1.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0702512H2B-2T0

DigiKey Part Number
345-DC0702512H2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0702512H2B-2T0
Description
FAN AXIAL 70X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 39.9 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
39.9 CFM (1.12m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
37.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$76.17892$45,707.35
Manufacturers Standard Package