
DC0701512J2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0701512J2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0701512J2B-3T0 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 21.1 CFM (0.591m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.00mm | Weight 0.32 lb (145.15 g) |
Air Flow 21.1 CFM (0.591m³/min) | Current Rating (Amps) 0.100A |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $84.19638 | $50,517.83 |

