
FFSB2065B | |
|---|---|
DigiKey Part Number | 5556-FFSB2065BTR-ND - Tape & Reel (TR) 5556-FFSB2065BCT-ND - Cut Tape (CT) 5556-FFSB2065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB2065B |
Description | DIODE SIL CARB 650V 22.8A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 22.8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB2065B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 22.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 866pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.40000 | $44.40 |
| 10 | $29.48200 | $294.82 |
| 100 | $21.01000 | $2,101.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.58626 | $13,269.01 |
| 1,600 | $15.55472 | $24,887.55 |
| 2,400 | $15.06179 | $36,148.30 |


