
DC0501012J2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0501012J2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501012J2B-BT0 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 6.7 CFM (0.188m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 18.0dB(A) |
Mfr | Power (Watts) 600 mW |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 10.00mm | Weight 0.071 lb (32.21 g) |
Air Flow 6.7 CFM (0.188m³/min) | Current Rating (Amps) 0.050A |
Static Pressure 0.050 in H2O (12.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $85.84233 | $51,505.40 |

