Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.3 CFM (0.232m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0401512M2B-2T0

DigiKey Part Number
345-DC0401512M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0401512M2B-2T0
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.3 CFM (0.232m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
8.3 CFM (0.232m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
32.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.045 lb (20.41 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$98.25000$98.25
10$85.93100$859.31
25$81.49800$2,037.45
50$78.30640$3,915.32
100$75.24730$7,524.73
250$71.39452$17,848.63
500$68.61664$34,308.32