


NTBLS1D5N08MC | |
|---|---|
DigiKey Part Number | 488-NTBLS1D5N08MCTR-ND - Tape & Reel (TR) 488-NTBLS1D5N08MCCT-ND - Cut Tape (CT) 488-NTBLS1D5N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS1D5N08MC |
Description | MOSFET N-CH 80V 32A/298A 8HPSOF |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 32A (Ta), 298A (Tc) 2.9W (Ta), 250W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.53mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 710µA | |
Gate Charge (Qg) (Max) @ Vgs | 111 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8170 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.53000 | $77.53 |
| 10 | $52.98800 | $529.88 |
| 100 | $39.20750 | $3,920.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $32.03199 | $64,063.98 |






