
DC0401005M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0401005M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401005M2B-2T0 |
Description | FAN 40X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 4.8 CFM (0.134m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 21.0dB(A) | |
Power (Watts) | 250 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.59000 | $109.59 |
| 10 | $95.83000 | $958.30 |
| 25 | $90.89360 | $2,272.34 |
| 50 | $87.33700 | $4,366.85 |
| 100 | $83.92670 | $8,392.67 |
| 250 | $79.63016 | $19,907.54 |
| 500 | $76.53262 | $38,266.31 |






