
CD-02-05-DO4-5 | |
|---|---|
DigiKey Part Number | 345-1700-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-DO4-5 |
Description | THERM PAD 20.32MM DIA ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 20.32mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-4, DO-5 | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 20.32mm Dia | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.76800 | $127.68 |
| 25 | $12.16120 | $304.03 |
| 50 | $11.72060 | $586.03 |
| 100 | $11.29800 | $1,129.80 |
| 250 | $10.76160 | $2,690.40 |
| 500 | $10.37224 | $5,186.12 |
| 1,000 | $9.99669 | $9,996.69 |
| 5,000 | $9.17503 | $45,875.15 |

