
CD-02-05-66 | |
|---|---|
DigiKey Part Number | 345-1695-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-66 |
Description | THERM PAD 31.75MMX17.78MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 31.75mm x 17.78mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 31.75mm x 17.78mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.46000 | $33.46 |
| 10 | $29.61400 | $296.14 |
| 25 | $28.20960 | $705.24 |
| 50 | $27.18860 | $1,359.43 |
| 100 | $26.20600 | $2,620.60 |
| 250 | $24.96048 | $6,240.12 |
| 500 | $24.05644 | $12,028.22 |
| 1,000 | $23.18430 | $23,184.30 |



