



960-21-33-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1783-ND |
Manufacturer | |
Manufacturer Product Number | 960-21-33-D-AB-0 |
Description | HEATSINK 21X33MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-21-33-D-AB-0 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Box | Fin Height 1.299" (33.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.53000 | $40.53 |
| 10 | $35.86200 | $358.62 |
| 25 | $34.16200 | $854.05 |
| 50 | $32.92880 | $1,646.44 |
| 100 | $31.73750 | $3,173.75 |
| 300 | $29.93640 | $8,980.92 |
| 500 | $29.13338 | $14,566.69 |
| 1,000 | $28.07667 | $28,076.67 |



