
905-29-1-15-2-B-0 | |
|---|---|
DigiKey Part Number | 905-29-1-15-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 905-29-1-15-2-B-0 |
Description | HEAT SINK ELLIP FIN 29X29MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 905-29-1-15-2-B-0 Models |
Category | Length 1.142" (29.01mm) |
Mfr | Width 1.142" (29.01mm) |
Series | Fin Height 0.575" (14.60mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 3.81°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 11.90°C/W |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $59.00077 | $17,700.23 |

