
903-23-1-12-2-B-0 | |
|---|---|
DigiKey Part Number | 903-23-1-12-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 903-23-1-12-2-B-0 |
Description | HEAT SINK ELLIP FIN 23X23MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 903-23-1-12-2-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.01mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.457" (11.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.75°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.90°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.35000 | $66.35 |
| 10 | $58.73400 | $587.34 |
| 25 | $55.94880 | $1,398.72 |
| 50 | $53.92640 | $2,696.32 |
| 100 | $51.97630 | $5,197.63 |
| 300 | $49.02397 | $14,707.19 |

