
655-26ABT1E | |
|---|---|
DigiKey Part Number | 655-26ABT1E-ND |
Manufacturer | |
Manufacturer Product Number | 655-26ABT1E |
Description | HEATSINK FOR 40MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 5.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.600" (40.64mm) | |
Width | 1.600" (40.64mm) | |
Diameter | - | |
Fin Height | 0.260" (6.60mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.77298 | $19,886.49 |

