Image for 634-20AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634-20AB

DigiKey Part Number
634-20AB-ND
Manufacturer
Manufacturer Product Number
634-20AB
Description
HEATSINK TO-220 VERT MT BLK 2.0"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
0.640" (16.26mm)
Diameter
-
Fin Height
0.640" (16.26mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$11.81512$14,178.14