
634-15AB | |
|---|---|
DigiKey Part Number | 634-15AB-ND |
Manufacturer | |
Manufacturer Product Number | 634-15AB |
Description | HEATSINK SLIM VERT BLACK TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum 3.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 50.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $16.47275 | $26,356.40 |

