
628-25AB | |
|---|---|
DigiKey Part Number | 628-25AB-ND |
Manufacturer | |
Manufacturer Product Number | 628-25AB |
Description | HEATSINK FOR 45MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 4.5W @ 80°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 4.5W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $15.10300 | $151.03 |
| 25 | $14.38760 | $359.69 |
| 50 | $13.86800 | $693.40 |
| 100 | $13.36730 | $1,336.73 |
| 250 | $12.73280 | $3,183.20 |
| 500 | $12.27206 | $6,136.03 |
| 1,000 | $11.82761 | $11,827.61 |
| 5,000 | $10.85513 | $54,275.65 |

