
625-60ABT3 | |
|---|---|
DigiKey Part Number | 625-60ABT3-ND |
Manufacturer | |
Manufacturer Product Number | 625-60ABT3 |
Description | HEATSINK FOR 25MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.600" (15.24mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $20.00300 | $200.03 |
| 25 | $19.05760 | $476.44 |
| 50 | $18.37020 | $918.51 |
| 100 | $17.70580 | $1,770.58 |
| 250 | $16.86460 | $4,216.15 |
| 800 | $15.85259 | $12,682.07 |
| 1,600 | $15.27786 | $24,444.58 |
| 5,600 | $14.28976 | $80,022.66 |



