
527-24AB | |
|---|---|
DigiKey Part Number | 527-24AB-ND |
Manufacturer | |
Manufacturer Product Number | 527-24AB |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 5.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.39072 | $8,195.36 |



