
512-3U | |
|---|---|
DigiKey Part Number | 345-1214-ND |
Manufacturer | |
Manufacturer Product Number | 512-3U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 512-3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 7.200" (182.88mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $293.92000 | $293.92 |
| 10 | $260.12000 | $2,601.20 |
| 25 | $247.75000 | $6,193.75 |
| 50 | $238.77700 | $11,938.85 |
| 100 | $230.11980 | $23,011.98 |
| 250 | $219.13752 | $54,784.38 |




