Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127748

DigiKey Part Number
345-127748-ND
Manufacturer
Manufacturer Product Number
127748
Description
1.26" X 36" FLATBACK HEATSINK EX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
1.260" (32.00mm)
Diameter
-
Fin Height
1.650" (41.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.40°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$399.07000$399.07
10$353.11300$3,531.13
25$336.31200$8,407.80
50$324.12440$16,206.22
100$312.36190$31,236.19
250$297.44728$74,361.82
Manufacturers Standard Package