
127742 | |
|---|---|
DigiKey Part Number | 345-127742-ND |
Manufacturer | |
Manufacturer Product Number | 127742 |
Description | 1.40" WIDE X 36" BGA HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 1.400" (35.56mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.20°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.21000 | $272.21 |
| 10 | $240.93100 | $2,409.31 |
| 25 | $229.47520 | $5,736.88 |
| 50 | $221.16500 | $11,058.25 |
| 100 | $213.14650 | $21,314.65 |
| 250 | $202.97700 | $50,744.25 |

