Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
125331
125331

125331

DigiKey Part Number
345-1902-ND
Manufacturer
Manufacturer Product Number
125331
Description
2.4WX12" EXTRUSION 12613
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
2.400" (60.96mm)
Diameter
-
Fin Height
0.900" (22.86mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.1°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$170.10000$170.10
10$150.50300$1,505.03
25$143.35320$3,583.83
50$138.16560$6,908.28
100$133.16120$13,316.12
250$126.81368$31,703.42
500$122.20684$61,103.42
Manufacturers Standard Package