
870-911 | |
---|---|
DigiKey Part Number | 2946-870-911-ND |
Manufacturer | |
Manufacturer Product Number | 870-911 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $19.90300 | $199.03 |
25 | $17.38760 | $434.69 |
50 | $15.80620 | $790.31 |
100 | $14.48910 | $1,448.91 |
250 | $13.11428 | $3,278.57 |
500 | $12.31124 | $6,155.62 |
1,000 | $11.67629 | $11,676.29 |
5,000 | $10.68703 | $53,435.15 |