
869-307 | |
|---|---|
DigiKey Part Number | 2946-869-307-ND |
Manufacturer | |
Manufacturer Product Number | 869-307 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-307 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Housing Color Green, Yellow |
Type Middle | Length 1.315" (33.40mm) |
Mounting Type Direct Mount | Height (Max) 1.087" (27.61mm) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 6mm ~ 7mm |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |

