General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-397

DigiKey Part Number
2946-859-397-ND
Manufacturer
Manufacturer Product Number
859-397
Description
RELAY GEN PURPOSE SPDT 5A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
859-397 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
7.9 mA
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40° ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
6.08 kOhms
Load - Max Switching
1250VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$499.44000$4,994.40
Manufacturers Standard Package