
784-607/999-950 | |
|---|---|
DigiKey Part Number | 2946-784-607/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 784-607/999-950 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 784-607/999-950 Models |
Category | Terminal - Width 10.0mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-10mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.00000 | $184.00 |

