
811-420 | |
---|---|
DigiKey Part Number | 2946-811-420-ND |
Manufacturer | |
Manufacturer Product Number | 811-420 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $467.08000 | $467.08 |
10 | $341.90000 | $3,419.00 |
25 | $310.46840 | $7,761.71 |
50 | $292.17020 | $14,608.51 |
100 | $277.73700 | $27,773.70 |
250 | $263.37888 | $65,844.72 |