Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

805-304/200-604/997-405 | |
|---|---|
DigiKey Part Number | 2946-805-304/200-604/997-405TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 805-304/200-604/997-405 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 805-304/200-604/997-405 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1204 | WAGO Corporation | 1,103 | 2946-2086-1204-ND | $22.77000 | Parametric Equivalent |
| 2086-1204/300-000 | WAGO Corporation | 0 | 2946-2086-1204/300-000-ND | $9.89053 | Parametric Equivalent |
| 2086-1224 | WAGO Corporation | 138 | 2946-2086-1224-ND | $22.77000 | Parametric Equivalent |
| 2086-1224/300-000 | WAGO Corporation | 0 | 2946-2086-1224/300-000-ND | $9.89053 | Parametric Equivalent |
| 805-104 | WAGO Corporation | 0 | 2946-805-104-ND | $15.10500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $21.16988 | $3,387.18 |









