
793-5666 | |
---|---|
DigiKey Part Number | 2946-793-5666-ND |
Manufacturer | |
Manufacturer Product Number | 793-5666 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.91000 | $78.91 |
10 | $67.08400 | $670.84 |
25 | $62.88000 | $1,572.00 |
50 | $59.87780 | $2,993.89 |
100 | $57.01960 | $5,701.96 |
250 | $53.45100 | $13,362.75 |
500 | $50.90164 | $25,450.82 |
1,000 | $48.47512 | $48,475.12 |