
793-519 | |
---|---|
DigiKey Part Number | 2946-793-519-ND |
Manufacturer | |
Manufacturer Product Number | 793-519 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 3 and 4 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.44000 | $82.44 |
10 | $70.02300 | $700.23 |
25 | $65.63880 | $1,640.97 |
50 | $62.50380 | $3,125.19 |
100 | $59.51990 | $5,951.99 |
250 | $55.79540 | $13,948.85 |
500 | $53.13436 | $26,567.18 |
1,000 | $50.60119 | $50,601.19 |