
790-124 | |
---|---|
DigiKey Part Number | 2946-790-124-ND |
Manufacturer | |
Manufacturer Product Number | 790-124 |
Description | SHIELD CLAMPING SADDLE; 27 MM WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connector For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shield Connector | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.39000 | $169.39 |
10 | $143.98800 | $1,439.88 |
30 | $133.24267 | $3,997.28 |
50 | $128.52520 | $6,426.26 |
100 | $122.39480 | $12,239.48 |
250 | $114.73856 | $28,684.64 |
500 | $109.26870 | $54,634.35 |