
788-512 | |
|---|---|
DigiKey Part Number | 2946-788-512-ND |
Manufacturer | |
Manufacturer Product Number | 788-512 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-512 Models |
Category | Coil Current 34 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 35 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 705.88 kOhms |
Load - Max Switching 2000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.94000 | $285.94 |
| 10 | $254.64500 | $2,546.45 |
| 25 | $243.15240 | $6,078.81 |
| 50 | $234.79780 | $11,739.89 |
| 100 | $226.72680 | $22,672.68 |
| 250 | $216.47372 | $54,118.43 |


