
788-412 | |
---|---|
DigiKey Part Number | 2946-788-412-ND |
Manufacturer | |
Manufacturer Product Number | 788-412 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.41 Ohms | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.44000 | $378.44 |
10 | $337.02000 | $3,370.20 |
25 | $321.80560 | $8,045.14 |
50 | $310.74860 | $15,537.43 |
100 | $300.06280 | $30,006.28 |
250 | $286.48936 | $71,622.34 |