
745-838 | |
|---|---|
DigiKey Part Number | 2946-745-838-ND |
Manufacturer | |
Manufacturer Product Number | 745-838 |
Description | STACKABLE PCB TERMINAL BLOCK; 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-838 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 30 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.22040 | $611.02 |

