
770-140 | |
---|---|
DigiKey Part Number | 2946-770-140-ND |
Manufacturer | |
Manufacturer Product Number | 770-140 |
Description | LOCKING LEVER GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $6.20680 | $155.17 |