
769-603/006-000 | |
|---|---|
DigiKey Part Number | 2946-769-603/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-603/006-000 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 769-603/006-000 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer WAGO Corporation | Current - IEC 32A |
Series | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8-9mm |
Pitch 0.197" (5.00mm) | Contact Material Copper |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.642" (41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.83000 | $122.83 |




