RF ANTENNA Bluetooth, GSM, LTE, UMTS, WLAN Flat Bar SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

758-961

DigiKey Part Number
2946-758-961-ND
Manufacturer
Manufacturer Product Number
758-961
Description
SELF-ADHESIVE ANTENNA; WITH 2.5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GSM, LTE, UMTS, WLAN Flat Bar SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Bar
Manufacturer
WAGO Corporation
Number of Bands
2
Packaging
Box
Gain
2.15dBi
Part Status
Active
Features
Cable - 2.5m
RF Family/Standard
Bluetooth, Cellular, WiFi
Termination
SMA
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
829.5MHz, 2.2GHz
Applications
Bluetooth, GSM, LTE, UMTS, WLAN
Frequency Range
699MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,074.14000$1,074.14
10$913.11300$9,131.13
25$856.00280$21,400.07
50$815.19780$40,759.89
100$776.35460$77,635.46
Manufacturers Standard Package