
756-1250/1023-030 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1023-030-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1023-030 |
Description | ETHERNET CABLE; CAT. 6A; RJ45, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer WAGO Corporation | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $508.75000 | $508.75 |
| 10 | $432.44300 | $4,324.43 |
| 25 | $405.38240 | $10,134.56 |
| 50 | $386.05040 | $19,302.52 |
| 100 | $367.64570 | $36,764.57 |

