
750-920 | |
---|---|
DigiKey Part Number | 2946-750-920-ND |
Manufacturer | |
Manufacturer Product Number | 750-920 |
Description | CBL ASSY 9P F-RECT 4P M 8.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 Pos Female to Rectangular 04 Pos Male 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 Pos Female to Rectangular 04 Pos Male | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,424.71000 | $1,424.71 |
10 | $1,211.14100 | $12,111.41 |
25 | $1,135.39680 | $28,384.92 |
50 | $1,091.87280 | $54,593.64 |