750-890%2F040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-890/040-000

DigiKey Part Number
2946-750-890/040-000-ND
Manufacturer
Manufacturer Product Number
750-890/040-000
Description
CONTROLLER MODBUS TCP; 4TH GENER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Modbus
Memory Size
8MB
Mounting Type
DIN Rail
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Software
WAGO-I/O-PRO
Approval Agency
EAC, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$25,188.77000$25,188.77
Manufacturers Standard Package