
750-613/040-000 | |
|---|---|
DigiKey Part Number | 2946-750-613/040-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-613/040-000 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 750-613/040-000 Models |
Category | Voltage - Supply 24VDC |
Manufacturer WAGO Corporation | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Power Supply Module | Approval Agency ATEX, CCCEx, EAC, IECEx, KC, UL |
For Use With/Related Products 750 XTR Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,060.93000 | $4,060.93 |
| 10 | $3,569.21600 | $35,692.16 |









