
750-406 | |
|---|---|
DigiKey Part Number | 2946-750-406-ND |
Manufacturer | |
Manufacturer Product Number | 750-406 |
Description | INPUT MODULE 2 DIGITAL 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | 750-406 Models |
Category | Number of Inputs and Type 2 - Digital |
Manufacturer WAGO Corporation | Voltage - Supply 120VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input Module | Ingress Protection IP20 |
For Use With/Related Products 750 Series | Approval Agency ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,238.82000 | $1,238.82 |
| 10 | $1,028.08200 | $10,280.82 |
| 25 | $961.05400 | $24,026.35 |
| 50 | $916.71860 | $45,835.93 |


